PROCELL KDDL2016PC7 Button cell CR2025 3V 5pcs Lithium Intense

MPN
KDDL2016PC7
Brand
Duracell
EAN-13
5000394169203
Order Code
19-6216
Country of Origin
Belgium
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 26/05/2026

Duracell KDDL2016PC7 represents a highly reliable lithium button cell battery specifically designed for compact electronic applications. This Duracell Intense button cell, model CR2025, delivers a stable 3V output and comes in a package containing five units, ideal for devices requiring consistent performance over extended periods. The batteries are particularly suitable for wristwatches, pocket calculators, and other small portable devices where a dependable power source is critical. Known for its durability and intense energy output, the Duracell Intense button cell ensures long-lasting operation, making it a preferred choice for engineers in need of reliable and compact power solutions in precision electronic systems.
Type CR2025
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Voltage 3V
Content 5
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Size CR 2025
Technology Lithium
Temperature Range -20 to +54°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot